

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
5 m
Socket
Plug
White
250 V
16 A
3
IP40
gesis® CLASSIC
FALSE
1.5 mm²
H03V2V2-F
White
Integrated in plug-in connector
16 A
250 V
5000 mm
3
White
Tinned
2
TRUE
4 kV
58 mOhm
IP40
L, N, PE
White
1.973 kWh
Connecting cable
Bus
Plug
100 °C
90 °C
Eca
None
None
None
9016
not relevant
User & Safety Instructions 3283098 Wieland Electric 92.232.5010.2 Connection White 5 m