

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
5 m
Socket
Open cable ends
White
250 V
16 A
3
IP40
FALSE
1.5 mm²
H03V2V2-F
White
Integrated in plug-in connector
16 A
250 V
5000 mm
3
White
Tinned
2
TRUE
4 kV
57.5 mOhm
IP40
L, N, PE
White
1.887 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
90 °C
Eca
None
None
None
9016
not relevant
User & Safety Instructions 3283134 Wieland Electric 92.232.5013.2 Cable White 5 m