

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
5 m
Open cable ends
Plug
Black
250 V
16 A
3
IP40
gesis® CLASSIC
TRUE
1.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
16 A
250 V
5000 mm
3
Black
Tinned
2
TRUE
4 kV
57.4 mOhm
IP40
1, 2, 3
Brown
1.563 kWh
12 mm
100 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
8002
not relevant
User & Safety Instructions 3283411 Wieland Electric 92.232.5064.4 Cable Black 5 m