

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
6 m
Socket
Plug
250 V
16 A
3
IP40
FALSE
1.5 mm²
H05VV-F
Other
Integrated in plug-in connector
16 A
250 V
6000 mm
3
Black
Tinned
2
TRUE
4 kV
69.2 mOhm
IP40
L, N, PE
Red
2.434 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
3022
not relevant
User & Safety Instructions 3283475 Wieland Electric 92.232.6000.5 Connection 6 m