

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
6 m
Socket
Plug
Black
250 V
16 A
3
IP40
TRUE
1.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
16 A
250 V
6000 mm
3
Black
Tinned
2
TRUE
4 kV
69.2 mOhm
IP40
L, N, PE
Grey
2.424 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
7032
User & Safety Instructions 3283654 Wieland Electric 92.232.6060.3 Connection Black 6 m