

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
7 m
Socket
Plug
250 V
16 A
3
IP40
gesis® CLASSIC
FALSE
1.5 mm²
H05VV-F
Other
Integrated in plug-in connector
16 A
250 V
7000 mm
3
Black
Tinned
2
TRUE
4 kV
80.6 mOhm
IP40
L, N, PE
Red
2.812 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
3022
not relevant
User & Safety Instructions 3283128 Wieland Electric 92.232.7000.5 Connection 7 m