

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
7 m
Socket
Open cable ends
Black
250 V
16 A
3
IP40
gesis® CLASSIC
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
7000 m
3
Polyamide (PA)
Black
8.3-8.3 mm
Tinned
2
TRUE
4 kV
80.3 mOhm
CuZn
IP20
L, N, PE
Black
2.733
9 mm
37
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3283137 Wieland Electric 92.232.7003.1 Cable Black 7 m