

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
7.5 m
Socket
Plug
Black
250 V
16 A
3
IP40
gesis® CLASSIC
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
7500 mm
3
Black
Tinned
2
TRUE
4 kV
86.3 mOhm
IP40
1, 2, 3
Brown
2.891 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
8002
not relevant
User & Safety Instructions 3283359 Wieland Electric 92.232.7500.4 Connection Black 7.5 m