

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
8 m
Socket
Mains plug
Black
PG plug
250 V
16 A
3
IP20
gesis® CLASSIC
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
8000 mm
3
Black
Tinned
2
TRUE
4 kV
92.2 mOhm
IP20
L, N, PE
Black
Power cord
Bus
Mains plug
100 °C
70 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3283483 Wieland Electric 92.232.8007.1 Cable Black 8 m