

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
8 m
Socket
Plug
White
250 V
16 A
3
IP40
gesis® CLASSIC
TRUE
1.5 mm²
H05Z1Z1-F
White
Integrated in plug-in connector
16 A
250 V
8000 mm
3
White
Tinned
2
TRUE
4 kV
92.2 mOhm
IP40
L, N, PE
White
3.173 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
9016
User & Safety Instructions 3283157 Wieland Electric 92.232.8060.2 Connection White 8 m