

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
1 m
Socket
Plug
250 V
20 A
3
IP40
gesis® CLASSIC
FALSE
2.5 mm²
H05VV-F
Other
Integrated in plug-in connector
20 A
250 V
1000 mm
3
Black
Tinned
2
TRUE
4 kV
7.64 mOhm
IP40
L, N, PE
Grey
0.731 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
7032
not relevant
User & Safety Instructions 3283342 Wieland Electric 92.238.1000.3 Connection 1 m