

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
1 m
Open cable ends
Plug
White
250 V
20 A
3
IP40
gesis® CLASSIC
FALSE
2.5 mm²
H05VV-F
White
Integrated in plug-in connector
20 A
250 V
1000 mm
3
White
Tinned
2
TRUE
4 kV
7.34 mOhm
IP40
L, N, PE
White
0.651 kWh
9 mm
37 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9016
User & Safety Instructions 3283444 Wieland Electric 92.238.1004.2 Cable White 1 m