

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
1 m
Socket
Open cable ends
Black
Cable with open ends
250 V
20 A
3
IP40
FALSE
2.5 mm²
H03V2V2-F
Black
Integrated in plug-in connector
20 A
250 V
1000 mm
3
Black
Tinned
2
TRUE
4 kV
7.34 mOhm
IP40
L, N, PE
Black
0.52 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
90 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3283183 Wieland Electric 92.238.1013.1 Cable Black 1 m