

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
2 m
Open cable ends
Plug
Black
Cable with open ends
250 V
20 A
3
IP40
gesis® CLASSIC
FALSE
2.5 mm²
H03V2V2-F
Black
Integrated in plug-in connector
20 A
250 V
2000 mm
3
Black
Tinned
2
TRUE
4 kV
14.18 mOhm
IP40
L, N, PE
Black
0.963 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
90 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3283551 Wieland Electric 92.238.2014.1 Cable Black 2 m