

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
3 m
Socket
Plug
250 V
20 A
3
IP40
gesis® CLASSIC
TRUE
2.5 mm²
H05Z1Z1-F
Other
Integrated in plug-in connector
20 A
250 V
3000 mm
3
Black
Tinned
2
TRUE
4 kV
21.32 mOhm
IP40
L, N, PE
Red
1.865 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
3022
not relevant
User & Safety Instructions 3283389 Wieland Electric 92.238.3060.5 Connection 3 m