

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
4 m
Socket
Plug
Black
250 V
20 A
10.2 mm
10.2 mm (max)
3
IP40
gesis® CLASSIC
FALSE
2.5 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
4000 m
3
Polyamide (PA)
Black
10.2-10.2 mm
Tinned
2
TRUE
4 kV
28.36 mOhm
CuZn
IP20
L, N, PE
Black
2.445
9 mm
37
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3283494 Wieland Electric 92.238.4000.1 Connection Black 4 m