

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
4.0 m
Socket
Plug
White
250 V
20 A
3
IP40
GST18i3
FALSE
2.5 mm²
H03V2V2-F
White
Integrated in plug-in connector
20 A
250 V
4000 mm
3
White
Tinned
2
TRUE
4 kV
28.36 mOhm
IP40
L, N, PE
White
1.925 kWh
Connecting cable
Bus
Plug
100 °C
90 °C
Eca
None
None
None
9016
User & Safety Instructions 3283652 Wieland Electric 92.238.4010.2 Connection White 4.0 m