

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
6 m
Socket
Plug
Black
250 V
20 A
10.2 mm
10.2 mm (max)
3
IP40
gesis® CLASSIC
FALSE
2.5 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
6000 mm
3
Black
Tinned
2
TRUE
4 kV
42.04 mOhm
IP40
L, N, PE
Black
3.589 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3283542 Wieland Electric 92.238.6000.1 Connection Black 6 m