

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
7 m
Socket
Open cable ends
Black
250 V
20 A
3
IP40
gesis® CLASSIC
TRUE
2.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
20 A
250 V
7000 mm
3
Black
Tinned
2
TRUE
4 kV
48.38 mOhm
IP40
L, N, PE
Black
9 mm
37 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Dca
s1
d2
a1
9005
User & Safety Instructions 3283479 Wieland Electric 92.238.7043.1 Cable Black 7 m