

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
8.0 m
Socket
Mains plug
White
PG plug
250 V
16 A
3
IP20
GST18i3
FALSE
2.5 mm²
H05VV-F
White
Integrated in plug-in connector
16 A
250 V
8000 mm
3
White
Tinned
2
TRUE
4 kV
55.72 mOhm
IP20
L, N, PE
White
4.654 kWh
Power cord
Bus
Mains plug
100 °C
70 °C
Eca
None
None
None
9016
not relevant
User & Safety Instructions 3283754 Wieland Electric 92.238.8007.2 Cable White 8.0 m