

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
1 m
Socket
Plug
Black
250 V
16 A
10.1 mm
10.1 mm (max)
5
IP40
gesis® CLASSIC
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
1000 mm
5
Black
Tinned
2
TRUE
4 kV
12.2 mOhm
IP40
L, N, PE, D1, D2
Blue
0.907 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
5024
yes
User & Safety Instructions 3283585 Wieland Electric 92.257.1000.9 Connection Black 1 m