

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
2 mm
Open cable ends
Plug
Black
Cable with open ends
250 V
16 A
10.1 mm
10.1 mm (max)
5
IP40
gesis® CLASSIC
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
2000 m
5
Polyamide (PA)
Black
10.1-10.1 mm
Tinned
2
TRUE
4 kV
23.2 mOhm
CuZn
IP20
L, N, PE, D1, D2
Other
1.345
9 mm
35
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
5024
yes
User & Safety Instructions 3283489 Wieland Electric 92.257.2004.9 Cable Black 2 mm