

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
2 mm
Socket
Plug
Black
250 V
16 A
10.1 mm
10.1 mm
10.1 - 10.1 mm
5
IP40
gesis® CLASSIC
TRUE
1.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
16 A
250 V
2000 mm
5
Black
Tinned
2
TRUE
4 kV
23.6 mOhm
IP40
L, N, PE, D1, D2
Blue
1.357 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
5024
not relevant
User & Safety Instructions 3283548 Wieland Electric 92.257.2060.9 Connection Black 2 mm