

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
3 m
Black
Socket
Plug
IP40
gesis® CLASSIC
5
16 A
250 V
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
3000 m
5
Polyamide (PA)
Black
10.1-10.1 mm
Tinned
2
TRUE
4 kV
35 mOhm
CuZn
IP20
3, N, PE, 2, 1
Black
2.095
9 mm
35
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
yes
User & Safety Instructions 3283748 Wieland Electric 92.257.3000.1 Connection Black 3 m