

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
3 m
Open cable ends
Plug
Black
Cable with open ends
250 V
16 A
5
IP40
gesis® CLASSIC
TRUE
1.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
16 A
250 V
3000 mm
5
Black
Tinned
2
TRUE
4 kV
34.6 mOhm
IP40
3, N, PE, 2, 1
Green
1.723 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
6017
not relevant
User & Safety Instructions 3284026 Wieland Electric 92.257.3064.7 Cable Black 3 m