

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
4 m
Socket
Plug
Black
250 V
16 A
5
IP40
gesis® CLASSIC
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
4000 mm
5
Black
Tinned
2
TRUE
4 kV
46.4 mOhm
IP40
3, N, PE, 2, 1
Black
2.689 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
9005
yes
User & Safety Instructions 3283491 Wieland Electric 92.257.4000.1 Connection Black 4 m