

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
4 m
Socket
Plug
Black
250 V
16 A
5
IP40
gesis® CLASSIC
TRUE
1.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
16 A
250 V
4000 m
5
Polyamide (PA)
Black
10.1-10.1 mm
Tinned
2
TRUE
4 kV
46.4 mOhm
CuZn
IP20
L, N, PE, D1, D2
Other
2.401
9 mm
35
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
5024
yes
User & Safety Instructions 3283682 Wieland Electric 92.257.4060.9 Connection Black 4 m