

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
5 m
Socket
Plug
White
250 V
16 A
5
IP40
gesis® CLASSIC
TRUE
1.5 mm²
H05Z1Z1-F
White
Integrated in plug-in connector
16 A
250 V
5000 mm
5
White
Tinned
2
TRUE
4 kV
57.8 mOhm
IP40
3, N, PE, 2, 1
White
2.924 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
9016
User & Safety Instructions 3283782 Wieland Electric 92.257.5060.2 Connection White 5 m