

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
6 m
Socket
Plug
Black
250 V
16 A
5
IP40
gesis® CLASSIC
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
6000 mm
5
Black
Tinned
2
TRUE
4 kV
69.2 mOhm
IP40
1, 2, 3, 4, 5
Blue
3.485 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
5018
not relevant
User & Safety Instructions 3284021 Wieland Electric 92.257.6000.8 Connection Black 6 m