

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
6 m
Socket
Plug
Black
50 V
6 A
5
IP40
gesis® CLASSIC
TRUE
1.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
6 A
50 V
6000 mm
5
Black
Tinned
TRUE
4 kV
69.2 mOhm
IP40
1, 2, 3, 4, 5
Blue
3.14 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
5012
not relevant
User & Safety Instructions 3283709 Wieland Electric 92.257.6060.6 Connection Black 6 m