

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
7 m
Socket
Plug
White
250 V
16 A
5
IP40
gesis® CLASSIC
TRUE
1.5 mm²
H05Z1Z1-F
White
Integrated in plug-in connector
16 A
250 V
7000 mm
5
White
Tinned
2
TRUE
4 kV
80.6 mOhm
IP40
3, N, PE, 2, 1
White
3.968 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
9016