

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
8 m
Socket
Plug
Black
250 V
16 A
5
IP40
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
8000 mm
5
Black
Tinned
2
TRUE
4 kV
92 mOhm
IP40
L, N, PE, D1, D2
Blue
5.065 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
5024
yes
User & Safety Instructions 3284620 Wieland Electric 92.257.8000.9 Connection Black 8 m