

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
8 m
Black
Cable with open ends
Socket
Open cable ends
IP40
gesis® CLASSIC
5
16 A
250 V
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
8000 mm
5
Black
Tinned
2
TRUE
4 kV
91.6 mOhm
IP40
3, N, PE, 2, 1
Black
4.908 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3284633 Wieland Electric 92.257.8003.1 Cable Black 8 m