

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
8 m
Socket
Plug
Black
250 V
16 A
5
IP40
gesis® CLASSIC
TRUE
1.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
16 A
250 V
8000 mm
5
Black
Tinned
2
TRUE
4 kV
92 mOhm
IP40
3, N, PE, 2, 1
Green
4.488 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
6017
User & Safety Instructions 3283789 Wieland Electric 92.257.8060.7 Connection Black 8 m