

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
1 m
Black
Open cable ends
Plug
IP40
gesis® CLASSIC
5
20 A
250 V
FALSE
2.5 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
1000 mm
5
Black
Tinned
2
TRUE
4 kV
7.24 mOhm
IP40
3, N, PE, 2, 1
Black
0.967 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3283977 Wieland Electric 92.258.1004.1 Cable Black 1 m