

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
1 m
Open cable ends
Plug
Black
250 V
20 A
5
IP40
gesis® CLASSIC
FALSE
2.5 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
1000 mm
5
Black
Tinned
2
TRUE
4 kV
7.24 mOhm
IP40
L, N, PE, D1, D2
Blue
0.967 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
5024
not relevant
User & Safety Instructions 3284006 Wieland Electric 92.258.1004.9 Cable Black 1 m