

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
1 m
Socket
Plug
Black
250 V
20 A
5
IP40
gesis® CLASSIC
TRUE
2.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
20 A
250 V
1000 mm
5
Black
Tinned
2
TRUE
4 kV
7.64 mOhm
IP40
3, N, PE, 2, 1
Black
1.007 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
9005
User & Safety Instructions 3284013 Wieland Electric 92.258.1060.1 Connection Black 1 m