

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
1 m
Socket
Open cable ends
Black
Stripped cable
250 V
20 A
5
IP40
gesis® CLASSIC
TRUE
2.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
20 A
250 V
1000 mm
5
Black
Tinned
2
TRUE
4 kV
7.24 mOhm
IP40
3, N, PE, 2, 1
Black
0.851 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3284035 Wieland Electric 92.258.1063.1 Cable Black 1 m