

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
3 m
Socket
Plug
White
250 V
20 A
5
IP40
gesis® CLASSIC
FALSE
2.5 mm²
H05VV-F
White
Integrated in plug-in connector
20 A
250 V
3000 mm
5
White
Tinned
2
TRUE
4 kV
21.32 mOhm
IP40
3, N, PE, 2, 1
White
2.744 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
9016
yes
User & Safety Instructions 3283731 Wieland Electric 92.258.3000.2 Connection White 3 m