

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
3 m
Socket
Open cable ends
Black
Cable with open ends
250 V
20 A
5
IP40
gesis® CLASSIC
FALSE
2.5 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
3000 m
5
Polyamide (PA)
Black
12.1-12.1 mm
Tinned
2
TRUE
4 kV
20.92 mOhm
CuZn
IP20
3, N, PE, 2, 1
Black
2.586
9 mm
35
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
yes
User & Safety Instructions 3283743 Wieland Electric 92.258.3003.1 Cable Black 3 m