

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
4 m
Socket
Plug
Black
250 V
20 A
5
IP40
gesis® CLASSIC
FALSE
2.5 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
4000 m
5
Polyamide (PA)
Black
12.1-12.1 mm
Tinned
2
TRUE
4 kV
28.16 mOhm
CuZn
IP20
3, N, PE, 2, 1
Black
3.553
9 mm
35
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
yes
User & Safety Instructions 3283895 Wieland Electric 92.258.4000.1 Connection Black 4 m