

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
4 m
Socket
Plug
Black
250 V
20 A
5
IP40
FALSE
2.5 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
4000 mm
5
Black
Tinned
2
TRUE
4 kV
28.16 mOhm
IP40
L, N, PE, D1, D2
Blue
3.553 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
5024
yes
User & Safety Instructions 3283910 Wieland Electric 92.258.4000.9 Connection Black 4 m