

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
5 m
Open cable ends
Plug
Black
Cable with open ends
250 V
20 A
5
IP40
gesis® CLASSIC
TRUE
2.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
20 A
250 V
5000 m
5
Polyamide (PA)
Black
12.1-12.1 mm
Tinned
2
TRUE
4 kV
34.6 mOhm
CuZn
IP20
L, N, PE, D1, D2
Other
3.632 kWh
9 mm
35
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
5024
not relevant
User & Safety Instructions 3284664 Wieland Electric 92.258.5064.9 Cable Black 5 m