

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
6 m
Socket
Plug
White
250 V
20 A
5
IP40
gesis® CLASSIC
FALSE
2.5 mm²
H05VV-F
White
Integrated in plug-in connector
20 A
250 V
6000 mm
5
White
Tinned
2
TRUE
4 kV
41.84 mOhm
IP40
3, N, PE, 2, 1
White
5.174 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
9016
not relevant
User & Safety Instructions 3284690 Wieland Electric 92.258.6000.2 Connection White 6 m