

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
6000 mm
Socket
Open cable ends
Black
Cable with open ends
250 V
20 A
12.1 mm
12.1 mm
12.1 - 12.1 mm
5
IP40
gesis® CLASSIC
FALSE
2.5 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
6000 mm
5
Black
Tinned
2
TRUE
4 kV
41.44 mOhm
IP40
3, N, PE, 2, 1
Black
5.016 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
yes
User & Safety Instructions 3284706 Wieland Electric 92.258.6003.1 Cable Black 6000 mm