

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
Socket
Plug
Black
250 V
20 A
5
IP40
TRUE
2.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
20 A
250 V
6000 mm
5
Black
Tinned
2
TRUE
4 kV
41.84 mOhm
IP40
3, N, PE, 2, 1
Grey
4.485 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
7032