

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
Open cable ends
Plug
Black
250 V
20 A
5
IP40
TRUE
2.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
20 A
250 V
7000 mm
5
Black
Tinned
2
TRUE
4 kV
48.28 mOhm
IP40
L, N, PE, D1, D2
Blue
5.022 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
5024