

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
8 m
Socket
Plug
White
250 V
20 A
5
IP40
gesis® CLASSIC
TRUE
2.5 mm²
H05Z1Z1-F
White
Integrated in plug-in connector
20 A
250 V
8000 m
5
Polyamide (PA)
White
12.1-12.1 mm
Tinned
2
TRUE
4 kV
55.52 mOhm
CuZn
IP20
3, N, PE, 2, 1
White
5.874
9 mm
35
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9016
not relevant
User & Safety Instructions 3284112 Wieland Electric 92.258.8060.2 Connection White 8 m