

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
7.0 m
Socket
Plug
Black
250 V
20 A
5
IP40
GST18i5
FALSE
4 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
7000 mm
5
Black
Tinned
2
TRUE
4 kV
30.73 mOhm
IP40
3, N, PE, 2, 1
Black
7.456 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
9005