

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
3 m
Black
Open cable ends
Plug
IP40
gesis® CLASSIC
3
16 A
250 V
TRUE
1.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
16 A
250 V
3000 mm
3
Black
Tinned
2
TRUE
4 kV
34.6 mOhm
IP40
1, 2, PE
Green
1.218 kWh
9 mm
37 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
6017
not relevant
User & Safety Instructions 3284600 Wieland Electric 92.297.3064.7 Cable Black 3 m